
LM324APT | |
|---|---|
DigiKey Part Number | 497-7329-2-ND - Tape & Reel (TR) 497-7329-1-ND - Cut Tape (CT) 497-7329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324APT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324APT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.55600 | kr.15.56 |
| 25 | kr.1.38360 | kr.34.59 |
| 100 | kr.1.19470 | kr.119.47 |
| 250 | kr.1.10364 | kr.275.91 |
| 500 | kr.1.04874 | kr.524.37 |
| 1.000 | kr.1.00366 | kr.1,003.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.95599 | kr.2,389.97 |
| 5.000 | kr.0.92730 | kr.4,636.50 |
| 7.500 | kr.0.91291 | kr.6,846.82 |
| 12.500 | kr.0.89698 | kr.11,212.25 |
| 17.500 | kr.0.88768 | kr.15,534.40 |
| 25.000 | kr.0.87873 | kr.21,968.25 |
| 62.500 | kr.0.85945 | kr.53,715.62 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |











