Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LM2936QDTX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-51260-2-ND - Tape & Reel (TR) 296-51260-1-ND - Cut Tape (CT) 296-51260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936QDTX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QDTX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.4V @ 50mA | Supplier Device Package TO-252-3 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8664CDT33RKG | onsemi | 1.067 | 488-NCV8664CDT33RKGCT-ND | kr.7.99000 | Direct |
| BD3570FP-E2 | Rohm Semiconductor | 338 | BD3570FP-E2CT-ND | kr.21.49000 | Similar |
| BD3570YFP-ME2 | Rohm Semiconductor | 11.929 | BD3570YFP-ME2CT-ND | kr.17.63000 | Similar |
| BD433M5FP-CE2 | Rohm Semiconductor | 10.482 | BD433M5FP-CE2CT-ND | kr.7.10000 | Similar |
| BD733L2FP-CE2 | Rohm Semiconductor | 1.055 | BD733L2FP-CE2CT-ND | kr.12.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.57244 | kr.21,431.10 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |





