


TLE42744DV33ATMA1 | |
|---|---|
DigiKey Part Number | TLE42744DV33ATMA1TR-ND - Tape & Reel (TR) TLE42744DV33ATMA1CT-ND - Cut Tape (CT) TLE42744DV33ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42744DV33ATMA1 |
Description | IC REG LIN 3.3V 400MA PG-TO252-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42744DV33ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.6.49600 | kr.64.96 |
| 25 | kr.5.88800 | kr.147.20 |
| 100 | kr.5.22050 | kr.522.05 |
| 250 | kr.4.90188 | kr.1,225.47 |
| 500 | kr.4.71002 | kr.2,355.01 |
| 1.000 | kr.4.55213 | kr.4,552.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.91199 | kr.9,779.98 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |



