NCV8774DT33RKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.138
Unit Price: kr.9.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11.929
Unit Price: kr.17.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.10.66183
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.13.12000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8774DT33RKG

DigiKey Part Number
NCV8774DT33RKGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8774DT33RKG
Description
IC REG LINEAR 3.3V 350MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV8774DT33RKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
22 µA
Mfr
Current - Supply (Max)
23 µA
Packaging
Tape & Reel (TR)
PSRR
54dB (100Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage Dropout (Max)
0.875V @ 350mA
Supplier Device Package
DPAK
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8774CDT33RKGonsemi1.138488-NCV8774CDT33RKGCT-NDkr.9.76000Similar
BD3570YFP-ME2Rohm Semiconductor11.929BD3570YFP-ME2CT-NDkr.17.63000Similar
LM2936QDT-3.3/NOPBTexas Instruments0296-39754-5-NDkr.10.66183Similar
LM2936QDTX-3.3/NOPBTexas Instruments0296-51260-1-NDkr.13.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes