LM2901PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 62.118
Unit Price: kr.1.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1.468
Unit Price: kr.2.51000
Datasheet

Similar


STMicroelectronics
In Stock: 40.156
Unit Price: kr.4.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.250
Unit Price: kr.2.12000
Datasheet

Similar


onsemi
In Stock: 798
Unit Price: kr.2.44000
Datasheet

Similar


STMicroelectronics
In Stock: 11.922
Unit Price: kr.2.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.900
Unit Price: kr.2.19000
Datasheet

Similar


onsemi
In Stock: 5.772
Unit Price: kr.2.57000
Datasheet

Similar


STMicroelectronics
In Stock: 4.977
Unit Price: kr.2.51000
Datasheet

Similar


STMicroelectronics
In Stock: 7.486
Unit Price: kr.2.06000
Datasheet

Similar


STMicroelectronics
In Stock: 10.701
Unit Price: kr.2.19000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.4.98113
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901PWRG4

DigiKey Part Number
296-41294-2-ND - Tape & Reel (TR)
296-41294-1-ND - Cut Tape (CT)
296-41294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901PWRG4
Description
IC COMPARATOR 4 DIFF 14TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2901PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74532kr.2,981.28
6.000kr.0.73264kr.4,395.84
10.000kr.0.71858kr.7,185.80
14.000kr.0.71036kr.9,945.04
20.000kr.0.70246kr.14,049.20
50.000kr.0.68545kr.34,272.50
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500