Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27313XQMF/NOPB

DigiKey Part Number
296-38998-2-ND - Tape & Reel (TR)
296-38998-1-ND - Cut Tape (CT)
296-38998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27313XQMF/NOPB
Description
IC REG BOOST ADJ 800MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM27313XQMF/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
28V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.6MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
SOT-23-5
Voltage - Input (Max)
14V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM27313XMF/NOPBTexas Instruments3.356LM27313XMF/NOPBCT-NDkr.15.51000Parametric Equivalent
LM27313XMFX/NOPBTexas Instruments10.084296-35164-1-NDkr.12.11000Parametric Equivalent
LM27313XQMFX/NOPBTexas Instruments4.806296-LM27313XQMFX/NOPBCT-NDkr.14.04000Parametric Equivalent
In-Stock: 978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.56000kr.17.56
10kr.13.10800kr.131.08
25kr.11.98920kr.299.73
100kr.10.75660kr.1,075.66
250kr.10.16884kr.2,542.21
500kr.9.94460kr.4,972.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.52282kr.9,522.82
2.000kr.9.28287kr.18,565.74
3.000kr.9.16262kr.27,487.86
5.000kr.9.02950kr.45,147.50
7.000kr.8.95164kr.62,661.48
Manufacturers Standard Package
Unit Price without VAT:kr.17.56000
Unit Price with VAT:kr.21.95000