Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27313XMFX/NOPB

DigiKey Part Number
296-35164-2-ND - Tape & Reel (TR)
296-35164-1-ND - Cut Tape (CT)
296-35164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27313XMFX/NOPB
Description
IC REG BOOST ADJ 800MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM27313XMFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM27313XQMF/NOPBTexas Instruments978296-38998-1-NDkr.17.56000Parametric Equivalent
LM27313XQMFX/NOPBTexas Instruments4.806296-LM27313XQMFX/NOPBCT-NDkr.14.04000Parametric Equivalent
In-Stock: 10.084
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.11000kr.12.11
10kr.8.92300kr.89.23
25kr.8.12000kr.203.00
100kr.7.23620kr.723.62
250kr.6.81484kr.1,703.71
500kr.6.56090kr.3,280.45
1.000kr.6.55128kr.6,551.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.09379kr.18,281.37
6.000kr.5.96749kr.35,804.94
9.000kr.5.90424kr.53,138.16
Manufacturers Standard Package
Unit Price without VAT:kr.12.11000
Unit Price with VAT:kr.15.13750