
LM27313XQMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM27313XQMFX/NOPBTR-ND - Tape & Reel (TR) 296-LM27313XQMFX/NOPBCT-ND - Cut Tape (CT) 296-LM27313XQMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27313XQMFX/NOPB |
Description | IC REG BOOST ADJ 800MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM27313XQMFX/NOPB Models |
Category | Voltage - Output (Max) 28V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.6MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.04000 | kr.14.04 |
| 10 | kr.10.39100 | kr.103.91 |
| 25 | kr.9.47160 | kr.236.79 |
| 100 | kr.8.46440 | kr.846.44 |
| 250 | kr.7.98352 | kr.1,995.88 |
| 500 | kr.7.72816 | kr.3,864.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.16087 | kr.21,482.61 |
| 6.000 | kr.7.01676 | kr.42,100.56 |
| 9.000 | kr.6.94458 | kr.62,501.22 |
| Unit Price without VAT: | kr.14.04000 |
|---|---|
| Unit Price with VAT: | kr.17.55000 |

