DS26LV31TMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16.942
Unit Price: kr.11.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 676
Unit Price: kr.37.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.075
Unit Price: kr.36.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.507
Unit Price: kr.37.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.373
Unit Price: kr.37.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 415
Unit Price: kr.37.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.775
Unit Price: kr.37.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 594
Unit Price: kr.36.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.20.42986
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26LV31TMX

DigiKey Part Number
DS26LV31TMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS26LV31TMX
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS26LV31TMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types