4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3031ECSE+T

DigiKey Part Number
175-MAX3031ECSE+TTR-ND - Tape & Reel (TR)
175-MAX3031ECSE+TCT-ND - Cut Tape (CT)
175-MAX3031ECSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3031ECSE+T
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3031ECSE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
2Mbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.668
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.96000kr.36.96
10kr.28.28900kr.282.89
25kr.26.11560kr.652.89
100kr.23.73060kr.2,373.06
250kr.22.79560kr.5,698.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.74821kr.51,870.53
Manufacturers Standard Package
Unit Price without VAT:kr.36.96000
Unit Price with VAT:kr.46.20000