
MAX3031EESE+T | |
|---|---|
DigiKey Part Number | MAX3031EESE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3031EESE+T |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3031EESE+T Models |
Category | Data Rate 2Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.14390 | kr.50,359.75 |
| Unit Price without VAT: | kr.20.14390 |
|---|---|
| Unit Price with VAT: | kr.25.17988 |

