SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6762FQDWRQ1

DigiKey Part Number
296-ISO6762FQDWRQ1TR-ND - Tape & Reel (TR)
296-ISO6762FQDWRQ1CT-ND - Cut Tape (CT)
296-ISO6762FQDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6762FQDWRQ1
Description
DGTL ISOLTR 5KV 6CH SPI 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6762FQDWRQ1 Models
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Series
Pulse Width Distortion (Max)
7ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
4.5ns, 4.5ns (Max)
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
SPI
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
6
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
100kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO6762QDWRQ1Texas Instruments1.290296-ISO6762QDWRQ1CT-NDkr.2.90000Parametric Equivalent
In-Stock: 838
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.67000kr.21.67
10kr.16.26200kr.162.62
25kr.14.91240kr.372.81
100kr.13.42830kr.1,342.83
250kr.12.72028kr.3,180.07
500kr.12.55334kr.6,276.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.65329kr.23,306.58
4.000kr.11.41543kr.45,661.72
Manufacturers Standard Package
Unit Price without VAT:kr.21.67000
Unit Price with VAT:kr.27.08750