
ISO6762QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6762QDWRQ1TR-ND - Tape & Reel (TR) 296-ISO6762QDWRQ1CT-ND - Cut Tape (CT) 296-ISO6762QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6762QDWRQ1 |
Description | DGTL ISOLTR 5KV 6CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6762QDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Series | Pulse Width Distortion (Max) 7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 4.5ns, 4.5ns (Max) |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type SPI | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6762FQDWRQ1 | Texas Instruments | 838 | 296-ISO6762FQDWRQ1CT-ND | kr.21.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.67000 | kr.21.67 |
| 10 | kr.16.26200 | kr.162.62 |
| 25 | kr.14.91240 | kr.372.81 |
| 100 | kr.13.42830 | kr.1,342.83 |
| 250 | kr.12.72028 | kr.3,180.07 |
| 500 | kr.12.55334 | kr.6,276.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.65329 | kr.23,306.58 |
| 4.000 | kr.11.41543 | kr.45,661.72 |
| Unit Price without VAT: | kr.21.67000 |
|---|---|
| Unit Price with VAT: | kr.27.08750 |











