Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP27942-LGY-Z | |
|---|---|
DigiKey Part Number | 1589-MP27942-LGY-ZTR-ND - Tape & Reel (TR) 1589-MP27942-LGY-ZCT-ND - Cut Tape (CT) 1589-MP27942-LGY-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP27942-LGY-Z |
Description | 150MBPS, 6-CHANNEL DIGITAL ISOLA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.12000 | kr.21.12 |
| 10 | kr.15.87800 | kr.158.78 |
| 25 | kr.14.56120 | kr.364.03 |
| 100 | kr.13.11360 | kr.1,311.36 |
| 250 | kr.12.42316 | kr.3,105.79 |
| 500 | kr.12.00692 | kr.6,003.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.66432 | kr.11,664.32 |
| 2.000 | kr.11.38237 | kr.22,764.74 |
| 3.000 | kr.11.24119 | kr.33,723.57 |
| 5.000 | kr.11.08475 | kr.55,423.75 |
| Unit Price without VAT: | kr.21.12000 |
|---|---|
| Unit Price with VAT: | kr.26.40000 |


