2.975Gbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.975Gbps Serializer 24 Input 1 Output 48-WQFN (7x7)
48-PVQFN

DS90UB925QSQX/NOPB

DigiKey Part Number
296-42666-2-ND - Tape & Reel (TR)
296-42666-1-ND - Cut Tape (CT)
296-42666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB925QSQX/NOPB
Description
IC SERIALIZER FPD LINK11 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.975Gbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB925QSQX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Texas Instruments
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Serializer
Qualification
AEC-Q100
Data Rate
2.975Gbps
Mounting Type
Surface Mount
Input Type
LVCMOS
Package / Case
48-WFQFN Exposed Pad
Output Type
FPD-Link III, LVDS
Supplier Device Package
48-WQFN (7x7)
Number of Inputs
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90UB925QSQ/NOPBTexas Instruments2.357296-42665-1-NDkr.101.00000Parametric Equivalent
DS90UB925QSQE/NOPBTexas Instruments2.210296-38937-1-NDkr.101.00000Parametric Equivalent
DS90UB925QSQX/NOPBTexas Instruments1.929296-42666-1-NDkr.87.56000Parametric Equivalent
In-Stock: 1.929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.87.56000kr.87.56
10kr.68.97300kr.689.73
25kr.64.33080kr.1,608.27
100kr.59.22890kr.5,922.89
250kr.59.07408kr.14,768.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.52.85019kr.132,125.48
Manufacturers Standard Package
Unit Price without VAT:kr.87.56000
Unit Price with VAT:kr.109.45000