2.975Gbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.975Gbps Serializer 24 Input 1 Output 48-WQFN (7x7)
48-QFN

DS90UB925QSQE/NOPB

DigiKey Part Number
296-38937-2-ND - Tape & Reel (TR)
296-38937-1-ND - Cut Tape (CT)
296-38937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB925QSQE/NOPB
Description
IC SERIALIZER FPD LINK11 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.975Gbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB925QSQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Texas Instruments
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Serializer
Qualification
AEC-Q100
Data Rate
2.975Gbps
Mounting Type
Surface Mount
Input Type
LVCMOS
Package / Case
48-WFQFN Exposed Pad
Output Type
FPD-Link III, LVDS
Supplier Device Package
48-WQFN (7x7)
Number of Inputs
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.101.00000kr.101.00
10kr.79.91600kr.799.16
25kr.74.65720kr.1,866.43
100kr.69.08510kr.6,908.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.66.11960kr.16,529.90
500kr.64.45840kr.32,229.20
750kr.63.62664kr.47,719.98
Manufacturers Standard Package
Unit Price without VAT:kr.101.00000
Unit Price with VAT:kr.126.25000