DS485N/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.814
Unit Price: kr.17.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.25.88512
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.24.97464
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 137
Unit Price: kr.56.65000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 1.270
Unit Price: kr.34.59000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 468
Unit Price: kr.56.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.461
Unit Price: kr.48.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: kr.39.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 618
Unit Price: kr.56.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: kr.47.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 391
Unit Price: kr.33.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.014
Unit Price: kr.25.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: kr.56.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.564
Unit Price: kr.46.30000
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS485N/NOPB

DigiKey Part Number
DS485N/NOPB-ND
Manufacturer
Manufacturer Product Number
DS485N/NOPB
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS485N/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes