DS36C279MX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.516
Unit Price: kr.7.61000
Datasheet

Similar


Texas Instruments
In Stock: 8.969
Unit Price: kr.22.06000
Datasheet

Similar


Texas Instruments
In Stock: 127
Unit Price: kr.25.93000
Datasheet

Similar


Texas Instruments
In Stock: 3.851
Unit Price: kr.23.52000
Datasheet

Similar


Texas Instruments
In Stock: 2.536
Unit Price: kr.23.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 250
Unit Price: kr.34.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.708
Unit Price: kr.42.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.23.50081
Datasheet

Similar


Analog Devices Inc.
In Stock: 14
Unit Price: kr.53.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.30.35962
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11.324
Unit Price: kr.6.97000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 5.913
Unit Price: kr.32.46000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS36C279MX/NOPB

DigiKey Part Number
DS36C279MX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS36C279MX/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS36C279MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types