
SN65LBC176QDRQ1 | |
|---|---|
DigiKey Part Number | 296-16947-2-ND - Tape & Reel (TR) 296-16947-1-ND - Cut Tape (CT) 296-16947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC176QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.15000 | kr.23.15 |
| 10 | kr.17.43800 | kr.174.38 |
| 25 | kr.16.00800 | kr.400.20 |
| 100 | kr.14.43860 | kr.1,443.86 |
| 250 | kr.13.68920 | kr.3,422.30 |
| 500 | kr.13.23782 | kr.6,618.91 |
| 1.000 | kr.12.86617 | kr.12,866.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.47394 | kr.31,184.85 |
| 5.000 | kr.12.23756 | kr.61,187.80 |
| Unit Price without VAT: | kr.23.15000 |
|---|---|
| Unit Price with VAT: | kr.28.93750 |











