Digital Switch Latch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Open Drain Hall Effect SOT-23-3
SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5013FAQDBZR

DigiKey Part Number
296-44587-2-ND - Tape & Reel (TR)
296-44587-1-ND - Cut Tape (CT)
296-44587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5013FAQDBZR
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5013FAQDBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
3.4mT Trip, -3.4mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
3.5mA
Current - Output (Max)
30mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.02000kr.3.02
5kr.2.62400kr.13.12
10kr.2.48200kr.24.82
25kr.2.31240kr.57.81
50kr.2.19520kr.109.76
100kr.2.08980kr.208.98
500kr.1.87794kr.938.97
1.000kr.1.79918kr.1,799.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68777kr.5,063.31
6.000kr.1.62502kr.9,750.12
9.000kr.1.59076kr.14,316.84
15.000kr.1.55002kr.23,250.30
21.000kr.1.52457kr.32,015.97
30.000kr.1.49874kr.44,962.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.02000
Unit Price with VAT:kr.3.77500