



DRV5013BCQDBZR | |
|---|---|
DigiKey Part Number | 296-38451-2-ND - Tape & Reel (TR) 296-38451-1-ND - Cut Tape (CT) 296-38451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013BCQDBZR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013BCQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18.5mT Trip, -18.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 5 | kr.2.89400 | kr.14.47 |
| 10 | kr.2.73900 | kr.27.39 |
| 25 | kr.2.55400 | kr.63.85 |
| 50 | kr.2.42540 | kr.121.27 |
| 100 | kr.2.30970 | kr.230.97 |
| 500 | kr.2.07690 | kr.1,038.45 |
| 1.000 | kr.1.99034 | kr.1,990.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.77215 | kr.5,316.45 |
| 6.000 | kr.1.70628 | kr.10,237.68 |
| 9.000 | kr.1.67030 | kr.15,032.70 |
| 15.000 | kr.1.62752 | kr.24,412.80 |
| 21.000 | kr.1.60080 | kr.33,616.80 |
| 30.000 | kr.1.57367 | kr.47,210.10 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |


