Digital Switch Latch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Open Drain Hall Effect SOT-23-3
SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5013AGQDBZR

DigiKey Part Number
296-38450-2-ND - Tape & Reel (TR)
296-38450-1-ND - Cut Tape (CT)
296-38450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5013AGQDBZR
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5013AGQDBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
9mT Trip, -9mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
5kr.2.85400kr.14.27
10kr.2.70100kr.27.01
25kr.2.51840kr.62.96
50kr.2.39140kr.119.57
100kr.2.27730kr.227.73
500kr.2.04782kr.1,023.91
1.000kr.1.96248kr.1,962.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.84173kr.5,525.19
6.000kr.1.77371kr.10,642.26
9.000kr.1.73658kr.15,629.22
15.000kr.1.69240kr.25,386.00
21.000kr.1.66482kr.34,961.22
30.000kr.1.63681kr.49,104.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500