DAC7553IRGTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7.882
Unit Price: kr.39.74000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 235
Unit Price: kr.46.87000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.503
Unit Price: kr.60.31000
Datasheet
12 Bit Digital to Analog Converter 2 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7553IRGTR

DigiKey Part Number
DAC7553IRGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7553IRGTR
Description
IC DAC 12BIT V-OUT 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC7553IRGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.35, ±0.08
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.29.44464kr.88,333.92
Manufacturers Standard Package
Unit Price without VAT:kr.29.44464
Unit Price with VAT:kr.36.80580