
DAC7552IRGTR | |
|---|---|
DigiKey Part Number | 296-18222-2-ND - Tape & Reel (TR) 296-18222-1-ND - Cut Tape (CT) 296-18222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7552IRGTR |
Description | IC DAC 12BIT V-OUT 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7552IRGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.35, ±0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.74000 | kr.39.74 |
| 10 | kr.30.51700 | kr.305.17 |
| 25 | kr.28.20720 | kr.705.18 |
| 100 | kr.25.66660 | kr.2,566.66 |
| 250 | kr.24.45536 | kr.6,113.84 |
| 500 | kr.23.72554 | kr.11,862.77 |
| 1.000 | kr.23.12466 | kr.23,124.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.22.38268 | kr.67,148.04 |
| Unit Price without VAT: | kr.39.74000 |
|---|---|
| Unit Price with VAT: | kr.49.67500 |






