
DAC7553IRGTT | |
|---|---|
DigiKey Part Number | 296-18683-2-ND - Tape & Reel (TR) 296-18683-1-ND - Cut Tape (CT) 296-18683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7553IRGTT |
Description | IC DAC 12BIT V-OUT 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7553IRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.35, ±0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.31000 | kr.60.31 |
| 10 | kr.46.97800 | kr.469.78 |
| 25 | kr.43.63640 | kr.1,090.91 |
| 100 | kr.39.96500 | kr.3,996.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.38.21476 | kr.9,553.69 |
| 500 | kr.37.15974 | kr.18,579.87 |
| 750 | kr.36.63153 | kr.27,473.65 |
| 1.250 | kr.36.04612 | kr.45,057.65 |
| 1.750 | kr.35.70399 | kr.62,481.98 |
| Unit Price without VAT: | kr.60.31000 |
|---|---|
| Unit Price with VAT: | kr.75.38750 |

