CY74FCT245CTSOCT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10.000
Unit Price: kr.4.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 128
Unit Price: kr.6.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 37
Unit Price: kr.6.75000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 692
Unit Price: kr.8.23000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT245CTSOCT

DigiKey Part Number
CY74FCT245CTSOCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT245CTSOCT
Description
IC TXRX NON-INVERT 5.25V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT245CTSOCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

36.000In Stock
Ships from Rochester Electronics, LLC