


CY74FCT2245TSOCT | |
|---|---|
DigiKey Part Number | 296-14568-2-ND - Tape & Reel (TR) 296-14568-1-ND - Cut Tape (CT) 296-14568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2245TSOCT |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2245TSOCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT245ATSOG | Renesas Electronics Corporation | 662 | 800-1617-5-ND | kr.8.20000 | Similar |
| 74FCT2245ATSOG | Rochester Electronics, LLC | 42.524 | 2156-74FCT2245ATSOG-ND | kr.9.03811 | Parametric Equivalent |
| 74FCT2245ATSOG8 | Rochester Electronics, LLC | 16.190 | 2156-74FCT2245ATSOG8-ND | kr.9.03811 | Parametric Equivalent |
| 74FCT2245CTSOG | Rochester Electronics, LLC | 2.006 | 2156-74FCT2245CTSOG-ND | kr.9.03811 | Parametric Equivalent |
| CY74FCT2245ATSOCT | Rochester Electronics, LLC | 21.450 | 2156-CY74FCT2245ATSOCT-ND | kr.3.58961 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.03200 | kr.40.32 |
| 25 | kr.3.63320 | kr.90.83 |
| 100 | kr.3.19350 | kr.319.35 |
| 250 | kr.2.98320 | kr.745.80 |
| 500 | kr.2.85656 | kr.1,428.28 |
| 1.000 | kr.2.75239 | kr.2,752.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.66656 | kr.5,333.12 |
| 4.000 | kr.2.59597 | kr.10,383.88 |
| 6.000 | kr.2.56061 | kr.15,363.66 |
| 10.000 | kr.2.52143 | kr.25,214.30 |
| 14.000 | kr.2.49853 | kr.34,979.42 |
| 20.000 | kr.2.47652 | kr.49,530.40 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

