CY74FCT16374CTPACT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.741
Unit Price: kr.11.25000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.442
Unit Price: kr.8.49000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.6.97707
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.6.64972
Datasheet

Similar


onsemi
In Stock: 1.734
Unit Price: kr.10.93000
Datasheet

Similar


onsemi
In Stock: 2.800
Unit Price: kr.12.60000
Datasheet

Similar


onsemi
In Stock: 215
Unit Price: kr.10.80000
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT16374CTPACT

DigiKey Part Number
296-12688-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT16374CTPACT
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT16374CTPACT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
500 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TSSOP
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17.500In Stock
Ships from Rochester Electronics, LLC