74FCT163374CPAG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 37.592
Unit Price: kr.10.96822
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 17.500
Unit Price: kr.11.72901
Datasheet
Flip Flop 2 Element 8 Bit 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT163374CPAG

DigiKey Part Number
74FCT163374CPAG-ND
Manufacturer
Manufacturer Product Number
74FCT163374CPAG
Description
IC FF DOUBLE 8-BIT 48-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element 8 Bit 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.7V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
48-TSSOP
Output Type
Tri-State
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT162374ATPACTTexas Instruments37.592296-23189-2-NDkr.10.96822Similar
74FCT162374CTPACTTexas Instruments0296-23190-2-NDkr.0.00000Similar
CY74FCT16374ATPACTTexas Instruments0296-28744-2-NDkr.0.00000Similar
CY74FCT16374CTPACTTexas Instruments17.500296-12688-2-NDkr.11.72901Similar
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
624kr.7.22506kr.4,508.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.22506
Unit Price with VAT:kr.9.03133