Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162374ATPAG

DigiKey Part Number
800-1586-5-ND
Manufacturer
Manufacturer Product Number
74FCT162374ATPAG
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Current - Quiescent (Iq)
500 µA
Part Status
Obsolete
Input Capacitance
3.5 pF
Function
Standard
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Supplier Device Package
48-TSSOP
Number of Elements
2
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Bits per Element
8
Base Product Number
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT162374ATPACTTexas Instruments37.592296-23189-2-NDkr.10.96822Direct
SN74ABT16374ADGGRTexas Instruments6.417296-3900-1-NDkr.10.71000Similar
In-Stock: 1.442
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.6.48600kr.64.86
39kr.5.58410kr.217.78
117kr.5.07581kr.593.87
273kr.4.77963kr.1,304.84
507kr.4.60444kr.2,334.45
1.014kr.4.44194kr.4,504.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250