MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar

853S111BYILFT | |
|---|---|
DigiKey Part Number | 853S111BYILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 853S111BYILFT |
Description | IC CLK BUF 2:10 2.5GHZ 32PTQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2.5 GHz 32-TQFP Exposed Pad |
Datasheet | Datasheet |
Category | Output ECL, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2.5 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-TQFP Exposed Pad |
Ratio - Input:Output 2:10 | Supplier Device Package 32-PTQFP-EP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 853S111BKILFT | Renesas Electronics Corporation | 2.494 | 800-853S111BKILFTCT-ND | kr.48.12000 | MFR Recommended |
| MC100LVEP111FARG | onsemi | 2.873 | MC100LVEP111FARGOSCT-ND | kr.42.29000 | Direct |
| CDCLVP110MVFR | Texas Instruments | 10.955 | CDCLVP110MVFR-ND | kr.72.46615 | Similar |
| CDCLVP110VFR | Texas Instruments | 0 | CDCLVP110VFR-ND | kr.61.63761 | Similar |
| CDCLVP111MVFREP | Texas Instruments | 343 | 296-42978-1-ND | kr.332.98000 | Similar |







