NAND Gate IC 1 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT30MT

DigiKey Part Number
296-CD74HCT30MTTR-ND - Tape & Reel (TR)
296-CD74HCT30MTCT-ND - Cut Tape (CT)
296-CD74HCT30MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT30MT
Description
IC GATE NAND 1CH 8-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT30MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
28ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
14-SOIC
Number of Inputs
8
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT30MTexas Instruments4.303296-9267-5-NDkr.6.09000Parametric Equivalent
CD74HCT30M96Texas Instruments11.432296-CD74HCT30M96CT-NDkr.2.22000Parametric Equivalent
CD74HCT30MTTexas Instruments10.105296-CD74HCT30MTCT-NDkr.6.09000Parametric Equivalent
74HCT221D,118Nexperia USA Inc.01727-74HCT221D,118CT-NDkr.4.56000Similar
74HCT30D,653Nexperia USA Inc.01727-74HCT30D,653CT-NDkr.2.03000Similar
In-Stock: 855
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.34900kr.43.49
25kr.3.92560kr.98.14
100kr.3.45530kr.345.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.23088kr.807.72
500kr.3.09570kr.1,547.85
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250

Other Suppliers on DigiKey

9.250In Stock
Ships from Rochester Electronics, LLC