74HCT221D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.99000
Datasheet

Similar


Texas Instruments
In Stock: 1.269
Unit Price: kr.0.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.50398
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.49991
Datasheet

Similar


Texas Instruments
In Stock: 5.814
Unit Price: kr.1.21000
Datasheet
Monostable Multivibrator 31 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT221D,118

DigiKey Part Number
1727-74HCT221D,118TR-ND - Tape & Reel (TR)
1727-74HCT221D,118CT-ND - Cut Tape (CT)
1727-74HCT221D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT221D,118
Description
IC MMV 2-CIR 31-NS 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 31 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
31 ns
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SO
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT221MTexas Instruments0296-26023-5-NDkr.0.99000Similar
CD74HCT221M96Texas Instruments1.269296-9263-1-NDkr.0.76000Similar
CD74HCT221MG4Texas Instruments0CD74HCT221MG4-NDkr.0.50398Similar
CD74HCT221MTTexas Instruments0296-CD74HCT221MTCT-NDkr.0.49991Similar
SN74LS221DRTexas Instruments5.814296-SN74LS221DRCT-NDkr.1.21000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.24000kr.32.40
25kr.2.90880kr.72.72
100kr.2.54680kr.254.68
250kr.2.37396kr.593.49
500kr.2.26960kr.1,134.80
1.000kr.2.23783kr.2,237.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.09299kr.5,232.47
5.000kr.2.03835kr.10,191.75
7.500kr.2.01098kr.15,082.35
12.500kr.1.98066kr.24,758.25
17.500kr.1.96295kr.34,351.62
25.000kr.1.94591kr.48,647.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000