CD74HCT126MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.325
Unit Price: kr.2.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12.500
Unit Price: kr.7.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 56.376
Unit Price: kr.3.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: kr.2.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.27394
Datasheet

Similar


Diodes Incorporated
In Stock: 2.468
Unit Price: kr.1.61000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT126MT

DigiKey Part Number
CD74HCT126MT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT126MT
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT126MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7.000In Stock
Ships from Rochester Electronics, LLC