
74HCT126D,653 | |
|---|---|
DigiKey Part Number | 1727-4088-2-ND - Tape & Reel (TR) 1727-4088-1-ND - Cut Tape (CT) 1727-4088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT126D,653 |
Description | IC BUFF 4.5V/5.5V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.59800 | kr.15.98 |
| 25 | kr.1.42000 | kr.35.50 |
| 100 | kr.1.22620 | kr.122.62 |
| 250 | kr.1.13360 | kr.283.40 |
| 500 | kr.1.07780 | kr.538.90 |
| 1.000 | kr.1.03171 | kr.1,031.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.98308 | kr.2,457.70 |
| 5.000 | kr.0.95376 | kr.4,768.80 |
| 7.500 | kr.0.93909 | kr.7,043.18 |
| 12.500 | kr.0.92284 | kr.11,535.50 |
| 17.500 | kr.0.91333 | kr.15,983.27 |
| 25.000 | kr.0.90419 | kr.22,604.75 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

