CD74HCT125MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.325
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12.500
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 56.386
Unit Price: kr.3.11000
Datasheet

Direct


onsemi
In Stock: 80
Unit Price: kr.1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.675
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.956
Unit Price: kr.1.71000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT125MT

DigiKey Part Number
296-CD74HCT125MTTR-ND - Tape & Reel (TR)
296-CD74HCT125MTCT-ND - Cut Tape (CT)
296-CD74HCT125MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT125MT
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT125MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.500In Stock
Ships from Rochester Electronics, LLC