
74HCT125S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT125S14-13TR-ND - Tape & Reel (TR) 31-74HCT125S14-13CT-ND - Cut Tape (CT) 31-74HCT125S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT125S14-13 |
Description | IC BUFF 4.5V/5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT125S14-13 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.25280 | kr.31.32 |
| 100 | kr.1.07780 | kr.107.78 |
| 250 | kr.0.99460 | kr.248.65 |
| 500 | kr.0.94454 | kr.472.27 |
| 1.000 | kr.0.90326 | kr.903.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85976 | kr.2,149.40 |
| 5.000 | kr.0.83352 | kr.4,167.60 |
| 7.500 | kr.0.82038 | kr.6,152.85 |
| 12.500 | kr.0.80582 | kr.10,072.75 |
| 17.500 | kr.0.79732 | kr.13,953.10 |
| 25.000 | kr.0.78914 | kr.19,728.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

