Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD74ACT158M96 | |
|---|---|
DigiKey Part Number | 296-4262-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT158M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT158M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.86998 | kr.9,674.95 |
| 5.000 | kr.3.77921 | kr.18,896.05 |
| 7.500 | kr.3.73377 | kr.28,003.27 |
| 12.500 | kr.3.68341 | kr.46,042.62 |
| 17.500 | kr.3.65397 | kr.63,944.48 |
| Unit Price without VAT: | kr.3.86998 |
|---|---|
| Unit Price with VAT: | kr.4.83748 |


