
CD74ACT157M96 | |
|---|---|
DigiKey Part Number | 296-38062-2-ND - Tape & Reel (TR) 296-38062-1-ND - Cut Tape (CT) 296-38062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT157M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT157M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.86346 | kr.7,158.65 |
| 5.000 | kr.2.79256 | kr.13,962.80 |
| 7.500 | kr.2.75707 | kr.20,678.03 |
| 12.500 | kr.2.71774 | kr.33,971.75 |
| 17.500 | kr.2.69477 | kr.47,158.47 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |

