Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT138M96

DigiKey Part Number
296-14491-2-ND - Tape & Reel (TR)
296-14491-1-ND - Cut Tape (CT)
296-14491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT138M96
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT138M96 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT138M96Texas Instruments2.248296-14491-1-NDkr.5.26000Parametric Equivalent
MC74ACT138DR2Gonsemi3.410MC74ACT138DR2GOSCT-NDkr.3.65000Direct
74ACT138SCXonsemi6.16274ACT138SCXCT-NDkr.4.36000Similar
MC74ACT138DGonsemi476MC74ACT138DGOS-NDkr.5.00000Similar
In-Stock: 2.248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.76900kr.37.69
25kr.3.38960kr.84.74
100kr.2.97490kr.297.49
250kr.2.77732kr.694.33
500kr.2.65810kr.1,329.05
1.000kr.2.63816kr.2,638.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.45631kr.6,140.78
5.000kr.2.39385kr.11,969.25
7.500kr.2.36257kr.17,719.27
12.500kr.2.32791kr.29,098.88
17.500kr.2.30767kr.40,384.22
25.000kr.2.28819kr.57,204.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500