
74ACT138SCX | |
|---|---|
DigiKey Part Number | 74ACT138SCXTR-ND - Tape & Reel (TR) 74ACT138SCXCT-ND - Cut Tape (CT) 74ACT138SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT138SCX |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT138SCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT138DG | onsemi | 476 | MC74ACT138DGOS-ND | kr.0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.36000 | kr.4.36 |
| 10 | kr.3.07700 | kr.30.77 |
| 25 | kr.2.76160 | kr.69.04 |
| 100 | kr.2.41530 | kr.241.53 |
| 250 | kr.2.24964 | kr.562.41 |
| 500 | kr.2.14978 | kr.1,074.89 |
| 1.000 | kr.2.11351 | kr.2,113.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.98072 | kr.4,951.80 |
| 5.000 | kr.1.92838 | kr.9,641.90 |
| Unit Price without VAT: | kr.4.36000 |
|---|---|
| Unit Price with VAT: | kr.5.45000 |

