BQ24038RHLT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.643
Unit Price: kr.15.34000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 54.620
Unit Price: kr.21.18000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 10.564
Unit Price: kr.16.04000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.757
Unit Price: kr.15.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 332.915
Unit Price: kr.30.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.950
Unit Price: kr.38.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 96.536
Unit Price: kr.27.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.30.13048
Datasheet
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24038RHLT

DigiKey Part Number
296-18286-2-ND - Tape & Reel (TR)
296-18286-1-ND - Cut Tape (CT)
296-18286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24038RHLT
Description
IC BATT CHG LI-ION 1CELL 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24038RHLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Reverse Current, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
4.36V
Voltage - Supply (Max)
16V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.30.13048kr.7,532.62
Manufacturers Standard Package
Unit Price without VAT:kr.30.13048
Unit Price with VAT:kr.37.66310