BQ24123RHLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24038RHLR

DigiKey Part Number
296-45151-2-ND - Tape & Reel (TR)
296-45151-1-ND - Cut Tape (CT)
296-45151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24038RHLR
Description
IC BATT CHG LI-ION 1CELL 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24038RHLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Reverse Current, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
4.36V
Voltage - Supply (Max)
16V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 96.536 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.84000kr.27.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.19.33948kr.58,018.44
Manufacturers Standard Package
Unit Price without VAT:kr.27.84000
Unit Price with VAT:kr.34.80000

Other Suppliers on DigiKey

96.536In Stock
Ships from Rochester Electronics, LLC