Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24031RHLT

DigiKey Part Number
296-BQ24031RHLTTR-ND - Tape & Reel (TR)
296-BQ24031RHLTCT-ND - Cut Tape (CT)
296-BQ24031RHLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24031RHLT
Description
IC BATT CHG LI-ION 1CELL 20VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24031RHLT Models
Product Attributes
Filter Similar Products
Category
Charge Current - Max
1.5A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.36V
Series
Voltage - Supply (Max)
16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
USB
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
20-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
20-VQFN (3.5x4.5)
Programmable Features
Current, Timer
Base Product Number
Fault Protection
Over Temperature, Reverse Current, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.38.61000kr.38.61
10kr.29.60800kr.296.08
25kr.27.35080kr.683.77
100kr.24.87060kr.2,487.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.24.09656kr.6,024.14
Manufacturers Standard Package
Unit Price without VAT:kr.38.61000
Unit Price with VAT:kr.48.26250

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC