
BQ24031EVM | |
|---|---|
DigiKey Part Number | 296-30733-ND |
Manufacturer | |
Manufacturer Product Number | BQ24031EVM |
Description | EVAL BOARD FOR BQ24031 |
Customer Reference | |
Detailed Description | BQ24031 bqTINY™ Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ24031 |
Series | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Packaging Box | Secondary Attributes 3.3V LDO, 6V Output Power, Safety Timer, Precharge Conditioning, Cell Temperature, Status Output |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.372.79000 | kr.372.79 |
| Unit Price without VAT: | kr.372.79000 |
|---|---|
| Unit Price with VAT: | kr.465.98750 |


