
BQ24031RHLT | |
|---|---|
DigiKey Part Number | 296-BQ24031RHLTTR-ND - Tape & Reel (TR) 296-BQ24031RHLTCT-ND - Cut Tape (CT) 296-BQ24031RHLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24031RHLT |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24031RHLT Models |
Category | Charge Current - Max 1.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.36V |
Series | Voltage - Supply (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature, Reverse Current, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.61000 | kr.38.61 |
| 10 | kr.29.60800 | kr.296.08 |
| 25 | kr.27.35080 | kr.683.77 |
| 100 | kr.24.87060 | kr.2,487.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.24.09656 | kr.6,024.14 |
| Unit Price without VAT: | kr.38.61000 |
|---|---|
| Unit Price with VAT: | kr.48.26250 |


