
BQ24031RHLR | |
|---|---|
DigiKey Part Number | 296-21372-2-ND - Tape & Reel (TR) 296-21372-1-ND - Cut Tape (CT) 296-21372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24031RHLR |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24031RHLR Models |
Category | Charge Current - Max 1.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.36V |
Series | Voltage - Supply (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature, Reverse Current, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.11864 | kr.54,355.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.12000 | kr.30.12 |
| 10 | kr.22.86800 | kr.228.68 |
| 25 | kr.21.05880 | kr.526.47 |
| 100 | kr.19.07200 | kr.1,907.20 |
| 250 | kr.18.13952 | kr.4,534.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.78000 | kr.32.78 |
| 10 | kr.24.98600 | kr.249.86 |
| 25 | kr.23.03720 | kr.575.93 |
| 100 | kr.20.89160 | kr.2,089.16 |
| 250 | kr.19.95324 | kr.4,988.31 |
| Unit Price without VAT: | kr.30.12000 |
|---|---|
| Unit Price with VAT: | kr.37.65000 |


