ADS7818EB/250 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 870
Unit Price: kr.3.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 727
Unit Price: kr.10.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.4.30092
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.22510
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.22510
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.6.50996
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.22510
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.22510
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7818EB/250

DigiKey Part Number
ADS7818EBTR-ND - Tape & Reel (TR)
ADS7818EBCT-ND - Cut Tape (CT)
ADS7818EBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7818EB/250
Description
IC ADC 12BIT SAR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7818EB/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.48.63936kr.12,159.84
500kr.47.35244kr.23,676.22
750kr.46.70812kr.35,031.09
1.250kr.45.99394kr.57,492.43
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.31000kr.51.31
10kr.39.73100kr.397.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.51.31000
Unit Price with VAT:kr.64.13750