12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7818E/250

DigiKey Part Number
ADS7818ETR-ND - Tape & Reel (TR)
ADS7818ECT-ND - Cut Tape (CT)
ADS7818EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7818E/250
Description
IC ADC 12BIT 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7818E/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.76.84000kr.76.84
10kr.60.25500kr.602.55
25kr.56.11400kr.1,402.85
100kr.51.56580kr.5,156.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.49.39748kr.12,349.37
500kr.48.09030kr.24,045.15
750kr.47.43596kr.35,576.97
1.250kr.46.71069kr.58,388.36
Manufacturers Standard Package
Unit Price without VAT:kr.76.84000
Unit Price with VAT:kr.96.05000