MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADS7818E/250G4 | |
|---|---|
DigiKey Part Number | ADS7818E/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7818E/250G4 |
Description | IC ADC 12BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7818E/250G4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7818E/250 | Texas Instruments | 727 | ADS7818ECT-ND | kr.76.84000 | MFR Recommended |
| ADS7818E/2K5 | Texas Instruments | 0 | ADS7818E/2K5-ND | kr.38.49303 | Parametric Equivalent |
| ADS7818E/2K5G4 | Texas Instruments | 0 | ADS7818E/2K5G4-ND | kr.44.38532 | Parametric Equivalent |
| ADS7818EB/250 | Texas Instruments | 0 | ADS7818EBCT-ND | kr.50.59000 | Parametric Equivalent |
| ADS7818EB/250G4 | Texas Instruments | 0 | ADS7818EB/250G4-ND | kr.51.49324 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.31.68452 | kr.7,921.13 |
| 500 | kr.30.78272 | kr.15,391.36 |
| 750 | kr.30.33132 | kr.22,748.49 |
| 1.250 | kr.29.83082 | kr.37,288.53 |
| 1.750 | kr.29.53853 | kr.51,692.43 |
| Unit Price without VAT: | kr.31.68452 |
|---|---|
| Unit Price with VAT: | kr.39.60565 |



